Texas Instruments LP8553TLX/NOPB

22V PWM Step-Up (Boost) 450mA 4 2.7V 40V DSBGA-25 SMD mount,glue mount 410μm(height)
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8553TLX/NOPB.

Texas Instruments

Datasheet42 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet40 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8553TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.6
Stock
564,501
260,484
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLP8553TLE/NOPB
22V PWM Step-Up (Boost) 450mA 4 10V 2.7V 40V DSBGA-25 SMD mount,glue mount 410μm(height)
Texas InstrumentsLP8551TLE/NOPB
Four channel high-efficiency LED backlight driver for notebooks with VDDIO PWM logic level 25-DSBGA -30 to 85
Texas InstrumentsLP8551TLX-A/NOPB
High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA
onsemiFAN7346MX
FAN7346 Series 4 Channel LED Driver String Balancer w/ Dimming LED Load Control
Analog DevicesMAX16814ATP+T
PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.0GHz 1023-FCCBGA (33x33)
Analog DevicesMAX16813ATP+T
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro

Descriptions

Descriptions of Texas Instruments LP8553TLX/NOPB provided by its distributors.

22V PWM Step-Up (Boost) 450mA 4 2.7V 40V DSBGA-25 SMD mount,glue mount 410μm(height)
Four channel high-efficiency LED backlight driver for notebooks with 3.3V PWM logic level 25-DSBGA -30 to 85
Lead Free ROHS3Compliant BALL BOTTOM IC LED Driver -30C~85C TA 12V 450mA 3mm
LED Driver 6700uA Supply Current 25-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8553TLXNOPB