Texas Instruments LP5523TM/NOPB

Tape & Reel (TR) LP5523 Switched Capacitor (Charge Pump) PWM led driver 0m 950muA 5.5V 1.25MHz
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5523TM/NOPB.

Texas Instruments

Datasheet55 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages14 years ago

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.84%

CAD Models

Download Texas Instruments LP5523TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5523TM/NOPB.

Related Parts

Texas InstrumentsLP8501TME/NOPB
LED Lighting Drivers Multi-purpose 9-Output LED driver 25-DSBGA -30 to 85
Texas InstrumentsLP55231SQX/NOPB
LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
Texas InstrumentsLP55231SQE/NOPB
LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R

Descriptions

Descriptions of Texas Instruments LP5523TM/NOPB provided by its distributors.

Tape & Reel (TR) LP5523 Switched Capacitor (Charge Pump) PWM led driver 0m 950muA 5.5V 1.25MHz
5.5V PWM Switched Capacitor (Charge Pump) 25.5mA 9 2.7V DSBGA-25 SMD mount,glue mount
9-channel RGB/White LED driver with internal program memory and integrated charge Pump - DSBGA 25-DSBGA -30 to 85
IC, LED DRVR, µSMD-25; Topology:Charge Pump; No. of Outputs:9; Driver Case Style:Micro SMD; Efficiency:93%; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5523TMNOPB