Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP55281RLX/NOPB

12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP55281RLX/NOPB.

Texas Instruments

Datasheet35 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet35 pages13 years ago
Datasheet30 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP55281RLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.329
$ 1.496
Stock
306,859
340,213
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
36
36
Number of Outputs
12
12
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
5.3 V
5.3 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
5.3 V
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP55281RLX/NOPB.

Related Parts

Texas InstrumentsLP55281TLX/NOPB
12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
Texas InstrumentsLP55281TL/NOPB
12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
Texas InstrumentsLP3936SLX
Lighting Management System for Six White LEDs and One RGB or FLASH LED 32-TLGA -40 to 85

Descriptions

Descriptions of Texas Instruments LP55281RLX/NOPB provided by its distributors.

12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
LED Driver 12 Segment 600uA Supply Current 36-Pin DSBGA T/R
5.5V SPI,I²C Step-Up (Boost) 40mA 12 4V 3V 5.3V BGA SMD mount,glue mount 3mm*3mm*360μm
Tape & Reel (TR) LP55281 Step-Up (Boost) I2C SPI led driver 0m 40mA 5.5V 2MHz
IC LED DRV RGLTR I2C 36DSBGA "LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA (3.5x3.24)"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP55281RLXNOPB