Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP55281TL/NOPB

12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
$ 1.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP55281TL/NOPB.

Texas Instruments

Datasheet35 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet35 pages13 years ago

Arrow Electronics

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+56.38%

CAD Models

Download Texas Instruments LP55281TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP55281TL/NOPB.

Related Parts

Texas InstrumentsLP55281RL/NOPB
12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
Texas InstrumentsLP55281RLX/NOPB
12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
Texas InstrumentsLP8555YFQR
High-efficiency LED backlight driver for Tablet PCs 36-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LP55281TL/NOPB provided by its distributors.

12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85
5.5V SPI, I²C Step-Up (Boost) 40mA 12 4V 3V 5.3V DSBGA-36 SMD, Adhesive Mount 3mm × 3mm × 360μm
Tape & Reel (TR) LP55281 Step-Up (Boost) I2C SPI led driver 3.5mm 40mA 5.5V 2MHz
IC, QUAD RGB LED DRIVER, BOOST, µSMD-36; LED Driver Application:Cellular Phones, PDAs, MP3 Players; Topology:Boost; No. of Outputs:12; Output Current:400mA; Output Voltage:5.3V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP55281TLNOPB