Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3982IMM-3.3/NOPB

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85

$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3982IMM-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Upverter

element14

Farnell

Inventory History

3 month trend:
-49.24%

CAD Models

Download Texas Instruments LP3982IMM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP3981IMM-2.5/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3981IMM-3.0/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP
Texas InstrumentsLP3981IMM-3.03/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
MicrochipTC1107-3.3VUA
TC1107 Series 300 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - MSOP-8
IC REG LINEAR 2.7V 300MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
MicrochipTC1107-2.7VUA
IC REG LINEAR 2.7V 300MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP

Descriptions

Descriptions of Texas Instruments LP3982IMM-3.3/NOPB provided by its distributors.

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
LP3982 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 120mV 1.07mm 300mA -40C~85C
LDO, FIXED, 3.3V, 0.3A, VSSOP-8; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:3.3V; Output Current Max:300mA; Dropout Voltage, Vdo:120mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3982IMM-3.3 NOPB
  • LP3982IMM-3.3-NOPB
  • LP3982IMM-3.3/NOPB .
  • LP3982IMM-3.3/NOPB.
  • LP3982IMM-3.3NOPB
  • LP3982IMM3.3/NOPB
  • LP3982IMM3.3NOPB