Texas Instruments LP3950SL/NOPB

Color LED driver with Audio Synchronizer 32-TLGA -40 to 85
$ 3.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3950SL/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet33 pages14 years ago

Upverter

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3950SL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM27966SQ/NOPB
White LED driver with I2C compatible interface 24-WQFN -30 to 85
Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
MicrochipMIC3263YML-TR
LED Driver DC/DC, Boost (Step Up), Isolated, 6 V to 40 V, 2 A, 40 V, 1.2 MHz, 24 Pins, VQFN
MicrochipCL8800K63-G
Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN

Descriptions

Descriptions of Texas Instruments LP3950SL/NOPB provided by its distributors.

Color LED driver with Audio Synchronizer 32-TLGA -40 to 85
7.2V PWM Step-Up (Boost) 50mA 6 4.1V 3V 5V TLGA-32 SMD mount,glue mount 5.5mm*4.5mm*800μm
Tape & Reel (TR) LP3950 Step-Up (Boost) PWM led driver 5.5mm 50mA 7.2V 2MHz
IC, LED DRVR, CSP32; Topology:Boost (Ste; IC, LED DRVR, CSP32; Topology:Boost (Step Up); No. of Outputs:6; Output Current:300mA; Output Voltage:5.3V; Driver Case Style:CSP; Input Voltage:3V to 7.2V; Dimming Control Type:PWM; Switching Frequency:2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3950SLNOPB