Texas Instruments LM27966SQ/NOPB

LED Lighting Drivers White LED Driver with I2C Compatible Interface 24-WQFN -30 to 85
$ 1.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27966SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.43%

CAD Models

Download Texas Instruments LM27966SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM27964SQ-C/NOPB
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85
Texas InstrumentsLM27964SQ-A/NOPB
White LED driver System with I2C Compatible brightness control 24-WQFN -30 to 85
Texas InstrumentsLM27964SQ-I
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
MicrochipMIC3263YML-TR
LED Driver DC/DC, Boost (Step Up), Isolated, 6 V to 40 V, 2 A, 40 V, 1.2 MHz, 24 Pins, VQFN
LED Driver 7 Segment 24-Pin VCT T/R / IC LED DRIVER 7CH CELLULAR 24VCT

Descriptions

Descriptions of Texas Instruments LM27966SQ/NOPB provided by its distributors.

LED Lighting Drivers White LED Driver with I2C Compatible Interface 24-WQFN -30 to 85
Tape & Reel (TR) LM27966 Switched Capacitor (Charge Pump) I2C led driver 4mm 30mA 5.5V 1.27MHz
LED Driver Charge Pump 6-CH 6-LED PWM 5.5V 24-Pin WQFN T/R
5.5V I2C Switched Capacitor (Charge Pump) 30mA 6 2V 2.7V 4V QFN , 4mm*4mm*800¦Ìm
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
IC, LED DRIVER, CHARGE PUMP, LLP-24; LED; IC, LED DRIVER, CHARGE PUMP, LLP-24; LED Driver Application:Display Lighting, PDAs Backlighting, LED Lighting; Topology:Charge Pump; No. of Outputs:6; Output Current:180mA; Output Voltage:4V; Input Voltage:2.7V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27966SQNOPB