Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38855S-0.8/NOPB

1.5A Fast- esponse High-Accuracy LDO Linear egulator with Enable 5-DDPAK/TO-263 -40 to 125
$ 1.373

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38855S-0.8/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38855S-0.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38855S-0.8/NOPB.

Related Parts

LDO, REG, 26VIN, 1.5A, 5V, 5TO263; Primary Input Voltage:26V; Output Voltage Fix
IC REG LINEAR 2.5V 1.5A 5DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
IC REG LINEAR 3.3V 1.5A 5DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Texas InstrumentsLP3875ESX-2.5
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3852ES-1.8/NOPB
1.5-A, 7-V, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3875ES-3.3
1.5A Fast Ultra Low Dropout Linear egulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38855S-0.8/NOPB provided by its distributors.

1.5A Fast- esponse High-Accuracy LDO Linear egulator with Enable 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 0.8V 1.5A 6-Pin(5+Tab) TO-263 Rail
IC REG LINEAR 0.8V 1.5A DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
IC REG LIN 0.8V 1.5A DDPAK/TO263
80dB~58dB(120Hz~1kHz) 300μA positive electrode Fixed 1.5A 1 800mV 980mV 800mV 5.5V 180mV@ 1.5A 0.2%/A(Typ) 0.04(Typ) TO-263 SMD mount 4.83mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38855S-0.8NOPB
  • LP38855S0.8/NOPB