Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38841T-1.5/NOPB

800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
$ 2.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38841T-1.5/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments LP38841T-1.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38841T-1.5/NOPB.

Related Parts

Texas InstrumentsLP3964ET-ADJ/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-TO-220 -40 to 125
IC REG LINEAR 3.3V 1A TO220-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
Pwr Sply Func; Voltage Regulator; Linear; LDO; TO-220; IS 120uA; PD 2.218W; VO 0.41V
1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1A TO220-5
Texas InstrumentsLM2941T/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V
Texas InstrumentsLM2941CT/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V

Descriptions

Descriptions of Texas Instruments LP38841T-1.5/NOPB provided by its distributors.

800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
LP38841 Tube Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 75mV 4.7mm 800mA -40C~125C
80dB~65dB(120Hz~1kHz) 30μA positive electrode Fixed 800mA 1 1.5V 1.575V 1.5V 5.5V 210mV@ 800mA 0.4%/A 0.01(Typ) TO-220-5 Through hole mounting 9.25mm(height)
The LP38841 is a high current, fast response regulator which can maintain output voltage regulation with minimum input to output voltage drop. Fabricated on a CMOS process, the device operates from two input voltages: Vbias provides voltage to drive the gate of the N-MOS power transistor, while Vin is the input voltage which supplies power to the load. The use of an external bias rail allows the part to operate from ultra low Vin voltages. Unlike bipolar regulators, the CMOS architecture consumes extremely low quiescent current at any output load current. The use of an N-MOS power transistor results in wide bandwidth, yet minimum external capacitance is required to maintain loop stability. The fast transient response of these devices makes them suitable for use in powering DSP, Micro controller Core voltages and Switch Mode Power Supply post regulators. The parts are available in TO-220 and TO-263 packages. Dropout Voltage: 75 mV (typ) @ 0.8A load current. Quiescent Current: 30 mA (typ) at full load. Shutdown Current: 30 nA (typ) when S/D pin is low. Precision Output Voltage: 1.5% room temperature accuracy.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38841T-1.5NOPB
  • LP38841T1.5/NOPB
  • LP38841T1.5NOPB