Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38691DT-5.0/NOPB

500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38691DT-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages14 years ago

Newark

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-4.76%

CAD Models

Download Texas Instruments LP38691DT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLF33CDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF18CDT-TR
LFXX Series 500 mA 1.8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of Texas Instruments LP38691DT-5.0/NOPB provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
55dB(120Hz) 55μA Fixed Pos 500mA 1Ch 5V 2.7V 5V 10V 450mV@500mA 1.8%/A(Typ) 0.03(Typ) TO-252-3 SMD 6.58mm × 6.1mm × 2.3mm
LDO, FIXED, 5V, 0.5A, TO-252-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Drop
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:5V; Output Current Max:500mA; Dropout Voltage, Vdo:0.25V; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38691DT-5.0/NOPB .
  • LP38691DT-5.0NOPB
  • LP38691DT5.0/NOPB
  • LP38691DT5.0/NOPB .