Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP324D

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
$ 0.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments LP324D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.214
$ 0.214
Stock
214,172
345,831
345,831
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
85 µA
85 µA
85 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP324D.
Evaluation Kit

Related Parts

Texas InstrumentsLP324DR
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Texas InstrumentsLP324MX/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLP2902DR
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
STMicroelectronicsTS27L4AIDT
TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS27L4IDT
TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LP324D provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC Tube
Quad, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with 0°C to 70°C operation 14-SOIC 0 to 70
85μA(x2 Channels) 50mV/μs 100KHz shutdown 10mA 4 4 ±16V,32V 2mV 2nA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Op Amp, Quad, Ultra Low Power, 324; No. Of Amplifiers:4 Amplifier; Bandwidth:100Khz; Slew Rate:0.05V/µs; Supply Voltage Range:3V To 32V; Amplifier Case Style:soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.