Texas Instruments LP2985A-18DBVT

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
$ 1.056
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-18DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Newark

Augswan

HQonline

DigiKey

Inventory History

3 month trend:
-10.68%

CAD Models

Download Texas Instruments LP2985A-18DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
$ 0.264
$ 0.264
Stock
317,210
522,635
522,635
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
1.872 V
1.872 V
Min Output Voltage
-
1.728 V
1.728 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
280 mV
575 mV
575 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLP2985A-33DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-25DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-33DBVT
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985A-18DBVT provided by its distributors.

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
LDO Regulator, Fixed, +, 150mA, 1.8V-2.2V, 16V, 580mV@150mA, 45dB(1kHz), 95μA, 0.014%/V, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 3.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985A18DBVT