Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2953IN/NOPB

Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDIP16
$ 1.314

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2953IN/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2953IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM78S40CN/NOPB
Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsLM78S40N/NOPB
Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP16
STMicroelectronicsL4938E
FIXED/ADJUSTABLE L4938 Tube Through Hole voltage regulator linear 200mV 5.1mm 100mA 400mA 875mW

Descriptions

Descriptions of Texas Instruments LP2953IN/NOPB provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDIP16
Adjustable Micropower Low-Dropout Voltage egulator 16-PDIP -40 to 125
LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin PDIP Rail
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:29V; Output Current Max:250mA; Dropout Voltage, Vdo:0.47V; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.23V to 29V; Dropout Voltage Vdo:470mV; No. of Pins:16; Output Current:250mA; Voltage Regulator Case Style:µBump; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2953; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:250mA; Output Voltage:29V; Output Voltage Max:29V; Package / Case:MDIP; Supply Voltage Max:30V; Termination Type:Through Hole; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2953INNOPB