Texas Instruments LP2951CM

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951CM.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

National Semiconductor

Burklin Elektronik

Inventory History

3 month trend:
-4.90%

CAD Models

Download Texas Instruments LP2951CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 0.19
Stock
877,565
2,749,178
Authorized Distributors
1
2
Polarity
Positive
Positive
Output Type
Adjustable
Fixed
Number of Regulators
1
1
Max Output Voltage
29 V
29 V
Min Output Voltage
1.24 V
1.24 V
Output Voltage
29 V
-
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOP
Number of Pins
8
8
Min Input Voltage
2.3 V
-300 mV
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951CM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
MicrochipMIC5200-3.3YM
MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8
MicrochipMIC5200-5.0YM
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LP2951CM provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
V REG LDO ADJ +1.24/29V, SMD, 2951; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.24V to 29V; Dropout Voltage Vdo:380mV; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Adjustable Output Voltage Max:29V; Adjustable Output Voltage Min:1.24V; Base Number:2951; Device Marking:LP2951CM; IC Generic Number:2951; Input Voltage Max:30V; Input Voltage Min:-0.3V; Logic Function Number:2951; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:0.5%; Output Current Max:0.1A; Output Voltage Max:29V; Output Voltage Min:1.4V; Package / Case:SOIC; Supply Voltage Max:30V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP 2951CM
  • LP2951CM.