Texas Instruments LP2902PW

Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube
$ 0.838
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2902PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2902PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.47
Stock
240,622
506,061
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
85 µA
85 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2902PW.

Related Parts

Texas InstrumentsLP2902PWR
ROHS3Compliant EAR99 LP2902 Tape & Reel (TR) op amp amplifier circuit 5mm 0.02muA 4mV 100kHz
Texas InstrumentsLP324PWR
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP T/R
Texas InstrumentsLP324PW
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube
STMicroelectronicsTS27L4AIPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS27L4CPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS27L4IPT
TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LP2902PW provided by its distributors.

Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube
Quad, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with -40°C to 85°C operation 14-TSSOP -40 to 85
IC, OP AMP, 100kHZ, 0.05V/ us, TSSOP-14
85μA (2 Ch) 50mV/μs 100kHz Shutdown 10mA 4 4 ±16V 32V 2mV 2nA General Purpose TSSOP-14 SMD 5mm × 4.4mm × 1.15mm Op Amp
ROHS3Compliant EAR99 LP2902 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 5mm 0.02muA 4mV 100kHz
IC REG DC-DC/LINEAR DUAL 24WQFN
LP2902 ULTRA-LOW-POWER QUADRUPLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.