STMicroelectronics TS27L4IPT

TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS27L4IPT.

IHS

Datasheet15 pages20 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
-7.19%

CAD Models

Download STMicroelectronics TS27L4IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTS27L4CPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS27L4AIPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
Texas InstrumentsTLC27L4CPW
Quad Precision Single Supply uPower Operational Amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLC27L4CPWR
Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP T/R / IC OPAMP GP 110KHZ 14TSSOP
Texas InstrumentsTLC27L4IPW
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTS934IPT
TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of STMicroelectronics TS27L4IPT provided by its distributors.

TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14
Four channels 1pA 0.04V/us 100kHz 10mV TSSOP-14 Operational Amplifier ROHS
TS27L4IPT, Quad CMOS Op Amp, 0.1MHz, 18 V, 14-Pin TSSOP
PRECISION VERY LOW POWER CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14
Op Amp, Quad, 100Khz, Micropwr, 14Tssop; |Stmicroelectronics TS27L4IPT
10μA(x2 Channels) 40mV/μs 68nV/rtHz@ 10V 100KHz shutdown CMOS 45mA 4 4 3V 16V 1.1mV 1pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.2mm
OP AMP, QUAD, 100KHZ, MICROPWR, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 100kHz; Slew Rate: 0.04V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 3V to 16V; Base Number: 27; Gain Bandwidth: 0.1MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 16V; Supply Voltage Min: 3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics