Texas Instruments LP324PWR

Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP T/R
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

iiiC

Newark

Verical

DigiKey

Inventory History

3 month trend:
+13.00%

CAD Models

Download Texas Instruments LP324PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.689
Stock
1,096,692
138,362
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP324PWR.

Related Parts

Texas InstrumentsLP2902PWR
ROHS3Compliant EAR99 LP2902 Tape & Reel (TR) op amp amplifier circuit 5mm 0.02muA 4mV 100kHz
Texas InstrumentsLP324PW
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM324APWR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LP324PWR provided by its distributors.

Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP T/R
Four channels 2nA 0.05V/us 100kHz TSSOP-14 Operational Amplifier ROHS
Quad, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with 0°C to 70°C operation 14-TSSOP 0 to 70
Operational Amplifiers - Op Amps Ultra-Low-Power Quad Oper Amplifier
85μA(x2 Ch) 50mV/μs 100kHz Shutdown 10mA 4 4 ±16V 32V 2mV 2nA General Purpose TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Bias Current:10000pA; Leaded Process Compatible:Yes; Offset Drift:10µV/°C; Offset Voltage:10mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.