Texas Instruments LOG2112AIDWR

Dual precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 16-SOIC -40 to 85
$ 23.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG2112AIDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+24.77%

CAD Models

Download Texas Instruments LOG2112AIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.04
$ 33.34
Stock
277,451
210,420
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA2128U
Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
Texas InstrumentsINA2128UA
INST Amp Dual ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 1.3MHZ 16SOIC
Analog DevicesAD827JRZ-16
ROHS3Compliant EAR99 AD827 Matte Tin (Sn) op amp amplifier circuit 10.5mm 7muA 15V 35000kHz
Texas InstrumentsINA2128UA/1K
Dual, Low Power INSTRUMENTATION AMPLIFIER | IC INST AMP 2 CIRCUIT 16SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W

Descriptions

Descriptions of Texas Instruments LOG2112AIDWR provided by its distributors.

Dual precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 16-SOIC -40 to 85
1.25mA 500mV/μs 1.4MHz 100dB(Typ) 2 36V 300μV 5pA 45KHz SOIC-16 SMD mount,glue mount
IC, LOGARITHMIC AMP, 1.5mV 2.6MS SOIC-16 - More Details
Logarithmic Amplifier IC; Scale Factor, V/Decade:0.5; Input Current:0.1nA; Input Offset Voltage:1.5mV; Supply Voltage Min:4.5V; Supply Voltage Max:18V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.