Texas Instruments INA2128U

Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
$ 17.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2128U.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet15 pages18 years ago

Newark

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.05%

CAD Models

Download Texas Instruments INA2128U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.451
$ 16.2
$ 16.2
Stock
454,479
397,441
397,441
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
50 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2128U.

Related Parts

Texas InstrumentsINA2128U/1K
Instrumentation Amplifier, 2 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO16
Texas InstrumentsINA2128UA
INST Amp Dual ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 1.3MHZ 16SOIC
Texas InstrumentsINA2128UA/1K
Dual, Low Power INSTRUMENTATION AMPLIFIER | IC INST AMP 2 CIRCUIT 16SOIC

Descriptions

Descriptions of Texas Instruments INA2128U provided by its distributors.

Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
DUAL, LOW POWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 2 Func, 100uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO16
TEXAS INSTRUMENTS INA2128U Instrument Amplifier, 2, 50 V, 4 V/s, 1.3 MHz,2.25V to18V, SOIC
Signal Processing Instrumentation Amp Dual ±18 Volt 16-Pin SOIC
SP Amp INSTR Amp Dual ±18V 16-Pin SOIC Tube
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, 16Pin SOICencapsulation
AMP DUAL INSTRUMENTATION, SMD, 2128; Nbre d'amplificateurs: 2 amplificateurs; Tension d'offset d'entrée: 50µV; Vitesse de balayage: 4V/µs; Bande passante: 1.3MHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boît
Amp Dual Instrumentation, Smd, 2128; No. Of Amplifiers:2 Amplifier; Input Offset Voltage:50Μv; Slew Rate:4V/Μs; Bandwidth:1.3Mhz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2128U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2128U .
  • INA2128U.