What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMV981MF/NOPB

Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R

$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV981MF/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago

Newark

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments LMV981MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV981MF/NOPB.

Related Parts

Texas InstrumentsLMV981MFX/NOPB
Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLMV981MF
Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLMV931MFX/NOPB
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6071T-E/OT
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV981MF/NOPB provided by its distributors.

Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV981 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.035muA 4mV 1500kHz
Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
116μA 420mV/μs 1.5MHz 100mA 1 5V 1mV 14nA SOT-23-6 SMD mount,glue mount 2.92mm*1.6mm*1.02mm
Operational Amplifiers - Op Amps SGL 1.8V RRIO Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1.5MHz; Slew Rate:0.35V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5V; No. of Pins:6 ;RoHS Compliant: Yes
OP-AMP, SINGLE, 1.5MHZ, 0.42V/US, SOT-23; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.5MHz; Vitesse de balayage: 0.42V/µs; Gamme de tension d'alimentation: 1.8V à 5V; Type de boîtier d'amplificateur: SOT-23; Nom

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV981MF/NOPB .
  • LMV981MFNOPB