Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV842QMMX/NOPB

ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0003muA 500muV 4500kHz
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV842QMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet37 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.28%

CAD Models

Download Texas Instruments LMV842QMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.872
$ 1.822
$ 1.822
Stock
257,545
666,539
666,539
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.03 mA
1.03 mA
1.03 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMV842MMX/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
Texas InstrumentsOPA2376AIDGKT
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV842QMMX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0003muA 500muV 4500kHz
Automotive, Dual CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 8-VSSOP -40 to 125
Precision Operational Amplifier
4.5MHz 4pA Dual channel VSSOP-8 Precision Op Amps ROHS
1.03mA(x2 Channels) 2.5V/μs 20nV/rtHz 4.5MHz shutdown Rail to Rail 37mA 2 2 12V 50μV 4pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV842QMMXNOPB