Texas Instruments LMV834MT/NOPB

ROHS3Compliant EAR99 LMV834 Matte Tin (Sn) op amp buffer circuit 5mm 0.00001muA 1mV 3300kHz
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV834MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments LMV834MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.273
$ 1.03
Stock
358,968
776,733
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
3.3 MHz
3.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
920 µA
920 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV834MT/NOPB.

Related Parts

Texas InstrumentsLMV834MTX/NOPB
ROHS3Compliant EAR99 LMV834 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 3300kHz
Texas InstrumentsOPA4345EA/250
IC CMOS 4 CIRCUIT 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV774MT/NOPB
Texas Instruments Low Noise Precision Op Amp, Quad, TSSOP, Single Supply, SMD, 14-Pin
MicrochipMCP604-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604T-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
MicrochipMCP604-E/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments LMV834MT/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV834 Matte Tin (Sn) op amp buffer circuit 5mm 0.00001muA 1mV 3300kHz
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14
920μA(x2 Channels) 2V/μs 12nV/rtHz 3.3MHz shutdown CMOS 63mA 4 4 3V 5.5V 250μV 0.1pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*900μm
Operational Amplifier IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:3.3MHz; Slew Rate:2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV834MTNOPB