Texas Instruments LMV832MMX/NOPB

Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV832MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-4.69%

CAD Models

Download Texas Instruments LMV832MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 1.238
$ 1.238
Stock
735,611
493,785
493,785
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3.3 MHz
3.3 MHz
3.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
470 µA
470 µA
470 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV832MMX/NOPB.

Related Parts

Texas InstrumentsLMV832MM/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV832MME/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV772MM/NOPB
Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Analog DevicesADA4666-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
Analog DevicesADA4666-2ARMZ-RL
Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LMV832MMX/NOPB provided by its distributors.

Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Dual 0.1pA 2V/us 3.3MHz VSSOP-8 Operational Amplifier ROHS
470μA (x2 Ch), 2V/μs, 12nV/rtHz, 3.3MHz, Shutdown CMOS, 66mA, 2 Ch, 3V-5.5V, 250μV, 0.1pA, CMOS, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV832MMXNOPB