Texas Instruments LMV7239M7X

High speed, low voltage push-pull comparator 5-SC70 -40 to 85
$ 1.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7239M7X.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages11 years ago
Datasheet21 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages19 years ago

iiiC

National Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV7239M7X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMV7235M7X/NOPB
High speed, low voltage open-drain comparator 5-SC70 -40 to 85
Texas InstrumentsLMV7235M7
High speed, low voltage open-drain comparator 5-SC70 -40 to 85
Texas InstrumentsLMV7219M7X/NOPB
7 nsec, 2.7V to 5V Comparator with ail-to- ail Output 5-SC70 -40 to 85
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
STMicroelectronicsTS3021ICT
Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SC70-5, Tape and Reel
Analog DevicesADCMP370AKS-REEL7
Comparator, 1 Func, 9000uV Offset-Max, 5000ns Response Time, PDSO5

Descriptions

Descriptions of Texas Instruments LMV7239M7X provided by its distributors.

High speed, low voltage push-pull comparator 5-SC70 -40 to 85
95μA 75ns Push-Pull 1 3V 5.5V 6mV@ 5V 400nA@ 5V currency SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
Ic,Volt Comparator,Single,Tssop,5Pin,Plastic
6mV 0.4uA SC-70-5 Comparators ROHS
COMPARATOR, 1 FUNC, 8000UV OFFSE
IC COMPARATOR 1 GEN PUR SC70-5
LMV7235/LMV7239/LMV7239Q 75 nsec, Ultra Low Power, Low Voltage, Rail-to-Rail Input Comparator with Open-Drain/Push-Pull Output | IC COMP ULP R-R INPUT SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.