Texas Instruments LMV7235M7

High speed, low voltage open-drain comparator 5-SC70 -40 to 85
$ 2.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7235M7.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages11 years ago
Datasheet21 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV7235M7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV7239M7/NOPB
95mA 67dB 95μA 1 3V 5.5V 6mV@ 5V 400nA@ 5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
Texas InstrumentsLMV7239M7X/NOPB
Voltage Comparators; LMV7239M7X/NOPB; TEXAS INSTRUMENTS; 5.5 V; 5; 6 mV; 400 nA
Texas InstrumentsLMV7239M7
95μA 75ns Push-Pull 1 3V 5.5V 6mV@ 5V 400nA@ 5V currency SC-70-5 SMD mount 2mm*1.25mm*900μm
Analog DevicesMAX9140EXK+T
MAX9140 Series 5.5 V 320 nA SMT Single General Purpose Comparator - SOT-353
Analog DevicesMAX9140AAXK+T
Tape & Reel (TR) MAX9140 CMOS Push-Pull TTL Active comparator circuit 350nA 40ns 2mm 1.5mV
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator

Descriptions

Descriptions of Texas Instruments LMV7235M7 provided by its distributors.

High speed, low voltage open-drain comparator 5-SC70 -40 to 85
LMV7235/LMV7239/LMV7239Q 75 nsec, Ultra Low Power, Low Voltage, Rail-to-Rail Input Comparator with Open-Drain/Push-Pull Output | IC COMPARATOR R-R INPUT SC-70-5
COMPARATOR, LP RRI, 45NS, POWERWISE; Comparator Type:Low Power; No. of Comparators:1; Response Time:45ns; Supply Current:65µA; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7235; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Drain; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.