Texas Instruments LMV710M5

Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV710M5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago

Arrow Electronics

Farnell

Newark

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV710M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV710M5.

Related Parts

Texas InstrumentsLMV710M5/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV710M5X/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA343NA/250
Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LMV710M5 provided by its distributors.

Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Voltage Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5
Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option | IC OPAMP GP 1 CIRCUIT SOT23-5
1.17mA 5V/μs 20nV/rtHz@5V 5MHz Shutdown Rail-to-Rail 40mA 1-Ch 1-Bit 5V 400μV 4pA CMOS General Purpose SOT-23-5 SMD, Adhesive Mount 1.45mm H
OP AMP, BICMOS, SMD, SOT-23-5, 710; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:BIMOS Operational; Base Number:710; Gain Bandwidth:5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:710; Input Offset Voltage Max:3.2mV; Logic Function Number:710; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:5V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV710M5.