Texas Instruments LMV641MGX/NOPB

ROHS3Compliant EAR99 LMV641 Tape & Reel (TR) op amp amplifier circuit 2mm 70nA 500muV 10000kHz
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV641MGX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages11 years ago
Datasheet26 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.07%

CAD Models

Download Texas Instruments LMV641MGX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.179
$ 1.179
Stock
475,799
245,671
245,671
Authorized Distributors
1
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
94.5 dB
94.5 dB
94.5 dB
Common Mode Rejection Ratio
94 dB
94 dB
94 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
158 µA
158 µA
158 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV641MGX/NOPB.

Related Parts

Texas InstrumentsLMV641MG/NOPB
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 94dB 2.6V/mus -40C~125C 10MHz
Texas InstrumentsLMV641MGE/NOPB
ROHS3Compliant EAR99 LMV641 Matte Tin (Sn) op amp amplifier circuit 2mm 70nA 500muV 10000kHz
Texas InstrumentsLMV841MGX/NOPB
ROHS3Compliant EAR99 LMV841 Tape & Reel (TR) op amp buffer circuit 2mm 0.3pA 500muV 4500kHz
Analog DevicesAD8519AKSZ-REEL7
ROHS3Compliant EAR99 AD8519 Tape & Reel (TR) op amp amplifier circuit 2mm 0.4muA 3V 8000kHz
Analog DevicesAD8519AKS-REEL7
8 MHz Rail-to-Rail Operational Amplifiers / Op Amp Single GP R-R O/P ±6V/12V 5-Pin SC-70 T/R
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp

Descriptions

Descriptions of Texas Instruments LMV641MGX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV641 Tape & Reel (TR) op amp amplifier circuit 2mm 70nA 500muV 10000kHz
Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, PDSO8
10 MHz, 12V, Low Power Amplifier 5-SC70 -40 to 125
Op Amp 158μA 2.6V/μs 14nV/rtHz@10V 10MHz Shutdown Rail-to-Rail 112mA 1Ch 12V 30μV 70nA SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV641MGXNOPB