Texas Instruments LMV932IDR

Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-SOIC -40 to 125
$ 0.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV932IDR.

Newark

Datasheet27 pages11 years ago
Datasheet29 pages12 years ago

Texas Instruments

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV932IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.779
$ 0.779
Stock
590,050
438,425
438,425
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
116 µA
116 µA
116 µA

Related Parts

Texas InstrumentsLMV932ID
1.8-V OPERATIONAL AMPLIFIERS WITH RAIL-TO-RAIL INPUT AND OUTPUT | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLMV932QDRQ1
Automotive Catalog Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-SOIC -40 to 125
Texas InstrumentsLMV612MAX/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
MicrochipMCP6072-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6072T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMV932IDR provided by its distributors.

Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-SOIC -40 to 125
116μA(x2 Channels) 420mV/μs 50nV/rtHz@ 5V 1.5MHz Rail to Rail 100mA 2 2 5V 1mV 15nA General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)
IC, OP-AMP, 1.5MHZ, 0.42V/µs, SOIC-8; Op; IC, OP-AMP, 1.5MHZ, 0.42V/µs, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV932 IDR