STMicroelectronics TSV851ICT

ROHS3Compliant EAR99 TSV851 Tape & Reel (TR) op amp amplifier circuit 2.2mm 27nA 4mV 1300kHz
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV851ICT.

IHS

Datasheet31 pages13 years ago

Components Direct

Farnell

STMicroelectronics

Inventory History

3 month trend:
-4.76%

CAD Models

Download STMicroelectronics TSV851ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMX321ICT
Op Amp, 70mA, 1-Ch, 2.3V-5.5V, Rail-to-Rail, SC-70-5, SMD, Adhesive Mount, 2mm×1.25mm×900μm
Texas InstrumentsOPA348AIDCKR
OP AMP, CMOS, 1MHZ, 0.5V/S, SC-70-5; NO.; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsOPA348AIDCKT
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER
Texas InstrumentsOPA348AIDCKTG4
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
MicrochipMCP6001T-I/LT
ROHS3Compliant EAR99 MCP6001 Tape & Reel (TR) op amp buffer circuit 2.2352mm 1pA 4.5mV 1000kHz
MicrochipMCP6001T-E/LT
MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSV851ICT provided by its distributors.

ROHS3Compliant EAR99 TSV851 Tape & Reel (TR) op amp amplifier circuit 2.2mm 27nA 4mV 1300kHz
Low-power, high accuracy, general-purpose operational amplifier
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 5 Func, 6000uV Offset-Max, CMOS, PDSO1
TSV85x Series 1.5V 1.3 MHz Rail-to-Rail General Purpose Amplifier - SC70-5
130μA 700mV/μs 30nV/rtHz 1.3MHz 70dB shutdown Rail to Rail 70mA 1 1 2.3V 5.5V 4mV 27nA General Purpose SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
OP AMP, 2.5/5.5V, 1.3MHZ, 6MV, 5SC70; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:VFQFP; No. of Pins:5; Bandwidth:1.3MHz; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics