Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV393MM

Quad General Purpose, Low Voltage, Tiny Pack Comparators | IC COMP LO V DUAL PURPOSE 8VSSOP
$ 0.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV393MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMV393MM/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
Texas InstrumentsLMV393MMX/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
Texas InstrumentsLMV393MMX
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
STMicroelectronicsLMV393IST
LMV393 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - MSOP-8
onsemi Comparator, MSOP, SMD, Dual/Single Supply, 2 Ch
STMicroelectronicsTS3022IST
TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8

Descriptions

Descriptions of Texas Instruments LMV393MM provided by its distributors.

Quad General Purpose, Low Voltage, Tiny Pack Comparators | IC COMP LO V DUAL PURPOSE 8VSSOP
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
QUAD GENERAL PURPOSE, LOW VOLTAGE, TINYPACK COMPARATOR Comparator, 2 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO8
200μA 450ns CMOS Open Collector TTL 2 2.7V 5V 7mV@5V 250nA@5V General Purpose VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
; No. of Comparators:2; Comparator Type:; Package/Case:8-MSOP; No. of Pins:8; Leaded Process Compatible:No; Number of Circuits:2; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.