Texas Instruments LMV393M

Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85
$ 1.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393M.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV393M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV393M/NOPB
IC COMP TINY DUAL LOW V 8-SOIC / Comparator General Purpose CMOS, Open-Collector, TTL 8-SOIC
Texas InstrumentsLMV393MX
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85
Texas InstrumentsLMV393IDR
Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Analog DevicesMAX985ESA+
MAX985 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOIC-8
Analog DevicesMAX985ESA+T
Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators
Analog DevicesMAX9077ESA+T
MAX9077 Series 5.5V -20 nA SMT Dual General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV393M provided by its distributors.

Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85
200μA 450ns CMOS Open Collector TTL 2 2.7V-5V 7mV@5V 250nA@5V General Purpose SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
DUAL COMPARATOR 7000 uV OFFSET-MAX 450 ns RESPONSE TIME PDSO8
Comparator Dual R-R O/P 5V 8-Pin SOIC Tube
IC COMP LO V DUAL PURPOSE 8VSSOP
IC COMP TINY DUAL LOW V 8-SOIC
COMPARATOR, 2 FUNC, 7000UV OFFSE
LMV393-N DUAL GENERAL PURPOSE, L
COMPARATOR DUAL LOW V, POWERWISE; Comparator Type:General Purpose; No. of Comparators:2; Response Time:1µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:100µA; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:393; Comparator Features:Dual; IC Generic Number:393; Logic Function Number:393; No. of Channels:2; No. of Comparators:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Collector; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV393M .