Texas Instruments LMV358QPW

Dual Low-Voltage ail-to- ail Output Operational Amplifier 8-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358QPW.

Texas Instruments

Datasheet50 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

DigiKey

CAD Models

Download Texas Instruments LMV358QPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
Stock
154,730
893,400
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA

Related Parts

Texas InstrumentsLMV358IPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPW
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPWRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
STMicroelectronicsLMV358LIPT
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV358QPW provided by its distributors.

Dual Low-Voltage ail-to- ail Output Operational Amplifier 8-TSSOP -40 to 125
DUAL LOW VOLTAGE RAIL-TO-RAIL O/P OP AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.