Texas Instruments LMV339M

Quad General Purpose, Low Voltage, Tiny Pack Comparators | IC COMP TINY QUAD LOW V 14-SOIC
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV339M.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV339M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV339M.

Related Parts

Texas InstrumentsLMV339M/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Texas InstrumentsLMV339MX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Texas InstrumentsLMV339MX
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
STMicroelectronicsLMV339IDT
LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV339M provided by its distributors.

Quad General Purpose, Low Voltage, Tiny Pack Comparators | IC COMP TINY QUAD LOW V 14-SOIC
Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO14
Comparator Quad R-R O/P 5V 14-Pin SOIC Tube
IC COMPARATOR 4 GEN PUR 14SOIC
7mV 0.25uA SOP-14 Comparators ROHS
LOW VOLT S014 QUAD COMPARATOR <AZ
COMPARATOR, 4 FUNC, 7000UV OFFSE
COMPARATOR QUAD, POWERWISE, SOIC14; Comparator Type:General Purpose; No. of Comparators:4; Response Time:1µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:170µA; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:339; Comparator Features:Quad; IC Generic Number:339; Logic Function Number:339; No. of Channels:4; No. of Comparators:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Collector; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV339M .