Texas Instruments LMV331M7X/NOPB

Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331M7X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+142%

CAD Models

Download Texas Instruments LMV331M7X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLMV331M7/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Texas InstrumentsLMV331M7
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Texas InstrumentsLMV331IDCKR
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
STMicroelectronicsLMV331ICT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SC70-5, Tape and Reel
Analogue Comparator, Single, General Purpose, 1 Channels, 2.7V to 5V, SC-70, 5 Pins
Analog DevicesMAX9648AXK+T
IC COMPARATOR GP SGL SC70-5 / General-Purpose, Low-Voltage, Tiny Pack Comparators

Descriptions

Descriptions of Texas Instruments LMV331M7X/NOPB provided by its distributors.

Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Tape & Reel (TR) LMV331 CMOS Open-Collector TTL e3 comparator circuit 250nA 450ns 2mm 7mV
120mA 1 2.7V 5V 7mV@ 5V 250nA@ 5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
TEXAS INSTRUMENTS LMV331M7X/NOPB. GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, SC-70-5, FULL REEL
Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5
COMPARATOR 7000 uV OFFSET-MAX 450 ns RESPONSE TIME PDSO5
Single Comparator, 2.7-5V, 600ns, SC-70, CMOS/TTL Out
IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5, FULL REEL
Comparator Single R-R O/P 5V 5-Pin SC-70 T/R
7mV 0.25uA SC-70-5 Comparators ROHS
LMV331-N SINGLE GENERAL PURPOSE,
IC COMPARATOR 1 GEN PUR SC70-5
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Output Type:Open Collector; Supply Current:60µA; Supply Voltage Min:2.7V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:5-SC70; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV331M7X/NOPB .
  • LMV331M7X/NOPB.
  • LMV331M7XNOPB