Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMR14020SDDAR

Buck Converter Adjustable 200kHz~2.5MHz 1 Ch 28V 800mV 40V 4V SOIC-8 SMD Adhesive Mount 1.7mm H
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR14020SDDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago

LCSC

Inventory History

3 month trend:
-81.94%

CAD Models

Download Texas Instruments LMR14020SDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 2.13
Stock
728,886
28,458,883
Authorized Distributors
3
2
Case/Package
-
SOIC
Number of Pins
8
8
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
2.5 MHz
Min Input Voltage
-
4 V
Max Input Voltage
-
40 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
28 V
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR14020SDDAR.

Descriptions

Descriptions of Texas Instruments LMR14020SDDAR provided by its distributors.

Buck Converter Adjustable 200kHz~2.5MHz 1 Ch 28V 800mV 40V 4V SOIC-8 SMD Adhesive Mount 1.7mm H
Switching Regulator, Current-mode, 2A, 2500kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER, 4-V to 40-V, 2-A 2.2-MHz step-down converter with Low IQ 8-SO PowerPAD -40 to 125
LMR14020 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 12V 3.9mm 2A 200kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR14020SDDAR.