Texas Instruments LMP91050SDEVAL/NOPB

LMP91050 Nondispersive Infrared Sensor Evaluation Board
$ 95.21

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP91050SDEVAL/NOPB.

Farnell

Datasheet18 pages14 years ago

Inventory History

3 month trend:
-2.38%

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils

Descriptions

Descriptions of Texas Instruments LMP91050SDEVAL/NOPB provided by its distributors.

LMP91050 Nondispersive Infrared Sensor Evaluation Board
SDEVALUATION/NOPB EVALUATION MODULE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: LMP91050; Nombre de bits: 16 / 24 bits; Fréquence d'échantillonnage: -; Type de kit d'application: Capteur; Application S
SDEVALUATION/NOPB EVALUATION MODULE; Silicon Manufacturer:Texas Instruments LMP91050SDEVAL/NOPB; Silicon Core Number:LMP91050; No. of Bits:16 / 24bit; Sample Rate:-; Kit Application Type:Sensor; Application Sub Type:Analogue Front End; Kit Contents:Eval Board LMP91050, SPIO-4 Digital Controller Board, Sensor AFE Software, User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Used as Stand-alone or as Part of Sensor AFE Eval Platform, SPI Interface, NDIR Applications

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP91050SDEVAL/NOPB .
  • LMP91050SDEVALNOPB