Texas Instruments LMP2021MAX/NOPB

Zero Drift, Low Noise, EMI Hardened Single Amplifier 8-SOIC -40 to 125
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2021MAX/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.39%

CAD Models

Download Texas Instruments LMP2021MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 1.884
Stock
504,533
240,884
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2021MAX/NOPB.

Related Parts

MicrochipMCP6283-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6281-E/SN
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead SOIC - -40°C to 125°C
MicrochipMCP6281T-E/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6281T-E/SN
Analog DevicesLTC2050IS8#PBF
OP Amp Single General Purpose Rail to Rail O/P 6 Volt 8-Pin SOIC N
Texas InstrumentsLMP7731MA/NOPB
IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsLMP7731MAX/NOPB
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments LMP2021MAX/NOPB provided by its distributors.

Zero Drift, Low Noise, EMI Hardened Single Amplifier 8-SOIC -40 to 125
120dB CMRR, 5MHz GBW, 0.4uV Vos Op Amp, 1-Ch, SOIC, 2.2-5.5V
Op Amp Single Auto Zero/Chopper R-R O/P 5.5V 8-Pin SOIC T/R
Precision Operational Amplifier
Op Amp, Zero-Drift Rail-to-Rail 50mA 1-Ch 3V-5.5V 400nV 25pA 1.1mA 2.6V/μs 15nV/rtHz 5MHz Shutdown SOIC-8 SMD Adhesive Mount 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2021MAXNOPB