Texas Instruments LMP2021MA/NOPB

Zero Drift, Low Noise, EMI Hardened Single Amplifier 8-SOIC -40 to 125
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2021MA/NOPB.

Newark

Datasheet36 pages11 years ago
Datasheet31 pages13 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments LMP2021MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
$ 1.638
Stock
257,810
487,531
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2021MA/NOPB.

Related Parts

MicrochipMCP6283-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6281-E/SN
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead SOIC - -40°C to 125°C
MicrochipMCP6281T-E/SN
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz
Analog DevicesLTC2050IS8#PBF
OP Amp Single General Purpose Rail to Rail O/P 6 Volt 8-Pin SOIC N
Texas InstrumentsLMP7731MA/NOPB
IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsLMP7731MAX/NOPB
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments LMP2021MA/NOPB provided by its distributors.

Zero Drift, Low Noise, EMI Hardened Single Amplifier 8-SOIC -40 to 125
Op Amp Single Auto Zero/Chopper R-R O/P 5.5V 8-Pin SOIC Tube
1.1mA 2.6V/μs 15nV/rtHz 5MHz Shutdown Rail-to-Rail 50mA 1Ch 1Ch 3V 5.5V 400nV 25pA Zero-Drift SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
IC, OP-AMP, 5MHZ, 2.6V/µs, SOIC-8; Op Am; IC, OP-AMP, 5MHZ, 2.6V/µs, SOIC-8; Op Amp Type:Zero Drift; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:2.6V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2021MA/NOPB .
  • LMP2021MANOPB