Texas Instruments LMP7721MA/NOPB

3 Femtoampere Input Bias Current Precision Amplifier 8-SOIC -40 to 125
$ 3.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7721MA/NOPB.

ODG (Origin Data Global)

Datasheet32 pages11 years ago

Texas Instruments

element14

LCSC

Arrow Electronics

Inventory History

3 month trend:
+6.24%

CAD Models

Download Texas Instruments LMP7721MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.977
$ 4.446
Stock
208,501
326,447
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
12.76 V/µs
12.76 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7721MA/NOPB.

Related Parts

MicrochipMCP621-E/SN
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
Microchip Instrumentation Amplifier, Single, SMD, 0.35V Offset, 8-Pin Rail-to-Rail I/O SOIC
STMicroelectronicsTSV991AIYDT
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Analog DevicesLTC6240HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Texas InstrumentsTLV2770ID
Single 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LMP7721MA/NOPB provided by its distributors.

3 Femtoampere Input Bias Current Precision Amplifier 8-SOIC -40 to 125
Op Amp Single Precision Amplifier 5.5V 8-Pin SOIC Tube
3fA Op Amp, 17MHz GBW, 150uV Vos, 84dB PSRR/CMRR, 1.3mA, 5.5V, SOIC
Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. o
Texas Instruments Op Amp, SOIC-8, 17MHz GBW, 5.5V Single Supply
17MHz 0.003pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
OP-AMP, SINGLE, 8SOIC, POWERWISE; No. of Amplifiers:1; Op Amp Type:Precision; Gain, Bandwidth -3dB:17MHz; Slew Rate:12.76V/µs; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7721MA/NOPB .
  • LMP7721MA/NOPB.
  • LMP7721MANOPB