Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6N11-001E/SN

Microchip Instrumentation Amplifier, Single, SMD, 0.35V Offset, 8-Pin Rail-to-Rail I/O SOIC
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6N11-001E/SN.

Master Electronics

Datasheet50 pages14 years ago

Inventory History

3 month trend:
-1.83%

CAD Models

Download Microchip MCP6N11-001E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 3.26
Stock
226,183
128,005
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
62 dB
62 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
800 µA

Supply Chain

Projected EOL Date2039-10-05
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-10-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP6N11 Series 5.5 V 500 kHz Rail to Rail Instrumentation Amplifier - TDFN-8
Instrumentation Amplifier 1 Circuit Rail-to-Rail IC INST AMP 1 CIRCUIT 8TDFN
Instrumentation Amplifier, 1 Func, 3000uV Offset-Max, 35MHz Band Width, PDSO8
STMicroelectronicsTSV991AIYDT
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Texas InstrumentsINA155UA
Texas Instruments INA155UA Linear IC Op-amp buffer amplifier tube component
Analog DevicesLTC6240HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO

Descriptions

Descriptions of Microchip MCP6N11-001E/SN provided by its distributors.

Microchip Instrumentation Amplifier, Single, SMD, 0.35V Offset, 8-Pin Rail-to-Rail I/O SOIC
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Instrumentation Amplifier, 1 Func, 3000uV Offset-Max, 35MHz Band Width, PDSO8
Instrumentation Amplifier, 500kHz, 1.8 to 5.5V, SOIC-8 ,RoHS
Microchip SCT
Single, Instrumentation Amp, mCal, E temp
IC, INSTRUMENTAL AMP, 500kHz, 94dB, SOIC8 - More Details

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N11-001E/SN.
  • MCP6N11-001ESN