Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV793MFX/NOPB

ROHS3Compliant EAR99 LMV793 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 88000kHz

$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV793MFX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-18.12%

CAD Models

Download Texas Instruments LMV793MFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 0.949
Stock
305,519
453,774
Authorized Distributors
3
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMV793MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMP7717MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMP7717MFE/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP651ST-E/OT
IC, OP AMP, OUTPUTS,1,50MHZ, IQ,6MA, SLEW RATE,30V/US,2.5-5.5V, SOT-23-5
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSX9291ILT
TSX919 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23

Descriptions

Descriptions of Texas Instruments LMV793MFX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV793 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 88000kHz
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 1350uV Offset-Max, CMOS, PDSO5
1.15mA 35V/μs 5.8nV/rtHz 88MHz shutdown Rail to Rail 60mA 1 1 3V 5.5V 100μV 0.1pA General Purpose SOT-23-5 SMD mount,glue mount 2.92mm*1.6mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV793MFXNOPB