Texas Instruments LMP7712MME/NOPB

SP Amp INSTR Amp Dual R-R O/P 5.5V 10-Pin MSOP T/R
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7712MME/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments LMP7712MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.83
Stock
367,538
285,350
Authorized Distributors
5
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
11.5 V/µs
11.5 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
10 µV
500 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLMP7716QMME/NOPB
Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP7716MME/NOPB
Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV792MM/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual

Descriptions

Descriptions of Texas Instruments LMP7712MME/NOPB provided by its distributors.

SP Amp INSTR Amp Dual R-R O/P 5.5V 10-Pin MSOP T/R
Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier with shutdown 10-VSSOP -40 to 125
ROHS3Compliant EAR99 LMP7712 Matte Tin (Sn) op amp amplifier circuit 3mm 0.000001muA 10muV 17000kHz
MSOP-10 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7712MMENOPB