Analog Devices AD8605ARTZ-R2

OP Amp Single General Purpose Rail to Rail I/O 5.5 Volt 5-Pin SOT-23 Tape and Reel
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8605ARTZ-R2.

Farnell

Datasheet24 pages13 years ago

Analog Devices

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
-29.63%

CAD Models

Download Analog Devices AD8605ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 1.82
$ 1.82
Stock
268,958
3,706,737
3,706,737
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1.2 mA
1.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8605ARTZ-R2.

Related Parts

Texas InstrumentsLMV721M5
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV721M5X/NOPB
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4130EUK-T
OP Amp Single GP R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA364IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV911ILT
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
STMicroelectronicsTSV911AILT
TSV91xA Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier-SOT-23-5

Descriptions

Descriptions of Analog Devices AD8605ARTZ-R2 provided by its distributors.

OP Amp Single General Purpose Rail to Rail I/O 5.5 Volt 5-Pin SOT-23 Tape and Reel
ANALOG DEVICES AD8605ARTZ-R2.Operational Amplifier, Single, 1 Amplifier, 5 V/s, SOT-23, 5 Pins
Precision, Low Noise, CMOS, RRIO Op Amp (single)
ROHS3Compliant EAR99 AD8605 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 300muV 10000kHz
PRECISION, LOW NOISE, CMOS, RAIL-TO-RAIL, INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDSO5
Op Amp, 1mA, 5V/μs, 8nV/rtHz@5V, 10MHz, Shutdown, Rail-to-Rail, 80mA, 1-Pin, 1-Ch, 2.7V-5.5V, 80μV, 0.2pA, General Purpose, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.45mm
OP-AMP, 10MHZ, 5V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 5V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: AD8605 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 2.7V to 5.5V; No. of Amplifiers: 1Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8605ARTZ-R2 .
  • AD8605ARTZ-R2.
  • AD8605ARTZ-R2..
  • AD8605ARTZR2