Texas Instruments LMC6762BIM/NOPB

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6762BIM/NOPB.

element14 APAC

Datasheet21 pages11 years ago

Texas Instruments

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6762BIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMC7221BIM/NOPB
14¦ÌA 4¦Ìs Open Drain 14¦ÌA 1 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLMC7211BIM
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC7211BIMX/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMC6762BIM/NOPB provided by its distributors.

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Tube LMC6762 Push-Pull Rail-to-Rail 4e-7muA comparator circuit 0.04pA @ 5V 4000ns 4.9mm 15mV
20¦ÌA 4¦Ìs Push-Pull,Rail to Rail 2 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm
Comparator Operating temperature: -40...+85 °C Power supply: 2.7...15 V Series: LMC6762 Design: Dual Package: SOIC-8 Packaging: Tube Continuous output current: 30 mA Max. input offset voltage: 155 mV
COMPARATOR, DUAL, 4US, SOIC-8; Type de comparateur: Micropuissance; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 4µs; Gamme de tension d'alimentation: 2.7V à 15V; Type de boîtier de comparateur: SOIC; Nombre de b
IC, MICROPOWER COMP, DUAL, 4 uS, SOIC-8;; IC, MICROPOWER COMP, DUAL, 4 uS, SOIC-8; Comparator Type:Micropower; No. of Comparators:2; Response Time:4µs; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:25µA; Supply Voltage Range:2.7V to 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6762BIM/NOPB .
  • LMC6762BIM/NOPB.
  • LMC6762BIMNOPB