Texas Instruments LMP2232BMAX/NOPB

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2232BMAX/NOPB.

ODG (Origin Data Global)

Datasheet30 pages13 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP2232BMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 2.125
$ 2.125
Stock
376,124
504,256
504,256
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
10 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
19 µA
19 µA
19 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMP2232AMAE/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232AMA/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232AMAX/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
STMicroelectronicsTSV712IST
TSV712 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsOA2MPA34S
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LMP2232BMAX/NOPB provided by its distributors.

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
IC OPAMP GP 2 CIRCUIT 8SOIC "General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC"
Dual Op Amp, Precision, CMOS, 130kHz GBW, 10uV Vos, 5.5V
Op Amp, 2 Ch, 48mV/μs, 60nV/rtHz, 130kHz, Shutdown, Diff, Rail-to-Rail, 30mA, 3V-5.5V, 10μV, 0.02pA, SOIC-8, SMD, Adhesive Mount, 4.9mm×3.9mm×1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2232BMAXNOPB