Texas Instruments LMP2232AMAX/NOPB

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
$ 1.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2232AMAX/NOPB.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-9.41%

CAD Models

Download Texas Instruments LMP2232AMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.888
$ 2.004
Stock
276,475
185,393
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
19 µA
19 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMP2232BMAE/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232BMA/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
Texas InstrumentsLMP2232BMAX/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
STMicroelectronicsTSV712IST
TSV712 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsOA2MPA34S
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LMP2232AMAX/NOPB provided by its distributors.

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125
IC OPAMP GP 2 CIRCUIT 8SOIC "General Purpose Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC"
ROHS3Compliant EAR99 LMP2232 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.000001muA 150muV 130kHz
19μA(x2 Channels) 48mV/μs 60nV/rtHz@ 5V 130KHz shutdown Differential,Rail to Rail 30mA 2 2 3V 5.5V 10μV 0.02pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2232AMAXNOPB