Texas Instruments LMP2022MA/NOPB

Texas Instruments Low Noise Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2022MA/NOPB.

Newark

Datasheet36 pages11 years ago
Datasheet31 pages13 years ago

Texas Instruments

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.80%

CAD Models

Download Texas Instruments LMP2022MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.777
Stock
273,884
581,637
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6282-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6282T-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6285-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Analog DevicesMAX4167ESA+
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Texas InstrumentsLMV822M/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV842MA/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LMP2022MA/NOPB provided by its distributors.

Texas Instruments Low Noise Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-SOIC -40 to 125
Op Amp Dual Auto Zero/Chopper R-R O/P 5.5V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8
IC, OP AMP, ZERO DRIFT, LOW NOISE; No. of Amplifiers:2 Amplifier; Bandwidth:5MHz; Slew Rate:2.6V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:2.2V to 5.5V; Gain Bandwidth:5MHz; No. of Amplifiers:2Amplifiers; Op Amp Type:Zero Drift; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2022MA/NOPB.
  • LMP2022MANOPB