Texas Instruments LMV822M/NOPB

Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV822M/NOPB.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-3.33%

CAD Models

Download Texas Instruments LMV822M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV822M/NOPB.

Related Parts

Texas InstrumentsLMV822MX/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV822MX
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85
STMicroelectronicsLMV822IDT
Dual 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 3.5mV SOIC-8 Operational Amplifier ROHS
Texas InstrumentsLMV822ID
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
MicrochipMCP6282-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6282T-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV822M/NOPB provided by its distributors.

Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 2 Channels, 45mA, 2.7V-5.5V, ±2.75V, 1mV, 40nA, 2V/μs, 24nV/rtHz, 5.6MHz, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
IC, OP AMP R-R LOW VOLT LP 8-SO; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:5.6MHz; Slew Rate:2V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:822; Gain Bandwidth:5.6MHz; Package / Case:SOIC; Slew Rate:2V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV822M/NOPB .
  • LMV822M/NOPB.
  • LMV822MNOPB