Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMK03328RHST

Ultra-low jitter clock generator family with two independent PLLs 48-WQFN -40 to 85
$ 11.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03328RHST.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet168 pages11 years ago
Technical Drawing2 pages13 years ago

HQonline

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.71%

CAD Models

Download Texas Instruments LMK03328RHST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.088
$ 9.24
Stock
184,746
287,681
Authorized Distributors
4
0
Case/Package
-
-
Number of Pins
48
48
PLL
-
-
Input
LVCMOS
-
Max Frequency
1 GHz
-
Number of Outputs
8
8
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03328RHST.

Related Parts

Texas InstrumentsLMK03318RHST
Ultra-low jitter clock generator family with single PLL 48-WQFN -40 to 85
Texas InstrumentsLMK03000ISQ/NOPB
1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Texas InstrumentsLMK04001BISQE/NOPB
Family Low-Noise Clock Jitter Cleaner with Cascaded PLLs | IC CLOCK COND 1.5GHZ W/PLL 48QFN
Silicon LabSI5322-C-GM
Clock Generator 19.44MHz to 707.35MHz Input 1050MHz Output 36-Pin QFN

Descriptions

Descriptions of Texas Instruments LMK03328RHST provided by its distributors.

Ultra-low jitter clock generator family with two independent PLLs 48-WQFN -40 to 85
Clock Generator 1MHz to 300MHz-IN 1000MHz-OUT 48-Pin WQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
CLOCK GENERATOR W/ PLL, 1GHZ, WQFN-48;
Processor Specific Clock Generator, 1000MHz, CMOS, PQCC48
IC, LMK03328 Ultra Low-Jitter Clock,2 PLL's,8 O/P' a
CLOCK GENERATOR W/ PLL, 1GHZ, WQFN-48; Clock IC Type: Clock Generator; Frequency: 300MHz; No. of Outputs: 8Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03328RHST .