Texas Instruments LM7322MA/NOPB

Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
$ 2.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7322MA/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

element14

Farnell

TME

Inventory History

3 month trend:
-42.75%

CAD Models

Download Texas Instruments LM7322MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM7322MAX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsLM7322QMA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM7332MAX/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments LM7322MA/NOPB provided by its distributors.

Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 LM7322 Tube op amp amplifier circuit 4.9mm 1.5muA 700muV 20000kHz
Dual 1.1uA 18V/us 20MHz SOIC-8 Operational Amplifier ROHS
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP R-R I/O ±16V/32V 8-Pin SOIC N Rail
IC, OP-AMP, 20MHZ, 18V/µS, SOIC-8; Op Am; IC, OP-AMP, 20MHZ, 18V/ us, SOIC-8; Op Amp Type:High Current; No. of Amplifiers:2; Bandwidth:20MHz; Slew Rate:18V/µs; Supply Voltage Range:2.5V to 32V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7322MA/NOPB .
  • LM7322MANOPB